DS90LV017ATM/NOPB | |
---|---|
DigiKey Part Number | DS90LV017ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV017ATM/NOPB |
Description | IC DRIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV017ATM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.20600 | ¥112.06 |
95 | ¥9.00747 | ¥855.71 |
285 | ¥8.45782 | ¥2,410.48 |
570 | ¥7.40049 | ¥4,218.28 |
1,045 | ¥6.13189 | ¥6,407.83 |
2,565 | ¥5.70897 | ¥14,643.51 |
5,035 | ¥5.49754 | ¥27,680.11 |