DS90LV018ATM/NOPB | |
---|---|
DigiKey Part Number | DS90LV018ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV018ATM/NOPB |
Description | IC RECEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV018ATM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19400 | ¥131.94 |
95 | ¥10.60768 | ¥1,007.73 |
285 | ¥9.96014 | ¥2,838.64 |
570 | ¥8.71509 | ¥4,967.60 |
1,045 | ¥7.22099 | ¥7,545.93 |
2,565 | ¥6.72302 | ¥17,244.55 |
5,035 | ¥6.47401 | ¥32,596.64 |