214363-E | |
---|---|
DigiKey Part Number | 2684-214363-E-ND |
Manufacturer | |
Manufacturer Product Number | 214363-E |
Description | PREALIGNMENT MDL GD PIN KIT ELEC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M4 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | - | |
Specifications | M4 Thread | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.27000 | ¥161.27 |
10 | ¥139.75100 | ¥1,397.51 |
25 | ¥132.45560 | ¥3,311.39 |
50 | ¥130.53780 | ¥6,526.89 |
100 | ¥115.17960 | ¥11,517.96 |
250 | ¥107.50128 | ¥26,875.32 |
500 | ¥105.19762 | ¥52,598.81 |