09030006225 | |
---|---|
DigiKey Part Number | 1195-1123-ND |
Manufacturer | |
Manufacturer Product Number | 09030006225 |
Description | DIN-SGNL HI CURR FS 40A |
Customer Reference | |
Detailed Description | Contact Power Socket Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥60.08800 | ¥600.88 |
25 | ¥56.60480 | ¥1,415.12 |
50 | ¥55.15340 | ¥2,757.67 |
100 | ¥53.70200 | ¥5,370.20 |
300 | ¥51.10603 | ¥15,331.81 |