74LVC14AD,118 | |
---|---|
DigiKey Part Number | 1727-2870-2-ND - Tape & Reel (TR) 1727-2870-1-ND - Cut Tape (CT) 1727-2870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14AD,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC14AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.27480 | ¥56.87 |
100 | ¥1.69340 | ¥169.34 |
250 | ¥1.53496 | ¥383.74 |
500 | ¥1.27026 | ¥635.13 |
1,000 | ¥0.95273 | ¥952.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86978 | ¥2,174.45 |
5,000 | ¥0.82146 | ¥4,107.30 |
12,500 | ¥0.74898 | ¥9,362.25 |
25,000 | ¥0.70065 | ¥17,516.25 |
62,500 | ¥0.62817 | ¥39,260.62 |
125,000 | ¥0.61634 | ¥77,042.50 |