09061152911 | |
---|---|
DigiKey Part Number | 1195-1296-ND |
Manufacturer | |
Manufacturer Product Number | 09061152911 |
Description | CONN DIN HDR 15POS PCB RA GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Header, Male Blades Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061152911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Blades | |
Number of Positions | 15 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
20 | ¥52.35400 | ¥1,047.08 |
40 | ¥49.32050 | ¥1,972.82 |
60 | ¥48.05467 | ¥2,883.28 |
100 | ¥46.79010 | ¥4,679.01 |
260 | ¥44.52838 | ¥11,577.38 |