09062152812 | |
---|---|
DigiKey Part Number | 1195-1312-ND |
Manufacturer | |
Manufacturer Product Number | 09062152812 |
Description | CONN DIN RCPT 15POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062152812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.36000 | ¥114.36 |
20 | ¥101.38300 | ¥2,027.66 |
40 | ¥97.48125 | ¥3,899.25 |
60 | ¥93.58217 | ¥5,614.93 |
100 | ¥88.38350 | ¥8,838.35 |
260 | ¥80.58492 | ¥20,952.08 |
500 | ¥75.38588 | ¥37,692.94 |
1,000 | ¥69.14700 | ¥69,147.00 |