09062152811 | |
---|---|
DigiKey Part Number | 1195-1311-ND |
Manufacturer | |
Manufacturer Product Number | 09062152811 |
Description | CONN DIN RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Receptacle, Female Blade Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09062152811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Panel Mount | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.38000 | ¥124.38 |
20 | ¥110.24150 | ¥2,204.83 |
40 | ¥106.00300 | ¥4,240.12 |
60 | ¥101.76183 | ¥6,105.71 |
100 | ¥96.10890 | ¥9,610.89 |
260 | ¥87.62862 | ¥22,783.44 |
500 | ¥81.97522 | ¥40,987.61 |
1,000 | ¥75.19114 | ¥75,191.14 |