09060152931 | |
---|---|
DigiKey Part Number | 1195-1286-ND |
Manufacturer | |
Manufacturer Product Number | 09060152931 |
Description | CONN DIN HDR 15POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 (14 Power + 1 Leading Contact) Position Din Connector Header, Male Blades Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09060152931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Blades | |
Number of Positions | 15 (14 Power + 1 Leading Contact) | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Panel Mount | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.75000 | ¥132.75 |
20 | ¥117.66300 | ¥2,353.26 |
40 | ¥113.13725 | ¥4,525.49 |
60 | ¥108.61167 | ¥6,516.70 |
100 | ¥102.57820 | ¥10,257.82 |
260 | ¥93.52704 | ¥24,317.03 |
500 | ¥87.49288 | ¥43,746.44 |
1,000 | ¥80.25207 | ¥80,252.07 |