09352340421 | |
---|---|
DigiKey Part Number | 09352340421-ND |
Manufacturer | |
Manufacturer Product Number | 09352340421 |
Description | HAN PUSHPULL POWER 4/0 PLASTIC, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Silver 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09352340421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 5 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-24 AWG | |
Features | IP65/IP67 | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.16000 | ¥277.16 |
10 | ¥242.73100 | ¥2,427.31 |
25 | ¥232.24240 | ¥5,806.06 |
50 | ¥224.75160 | ¥11,237.58 |
100 | ¥217.26020 | ¥21,726.02 |
250 | ¥205.27336 | ¥51,318.34 |