09030006182 | |
---|---|
DigiKey Part Number | 1195-1119-ND |
Manufacturer | |
Manufacturer Product Number | 09030006182 |
Description | DIN-SGNL COAX M 50OHM FOR M-FLAT |
Customer Reference | |
Detailed Description | Contact Coaxial Pin, Center Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 09030006182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.45000 | ¥147.45 |
10 | ¥127.82700 | ¥1,278.27 |
30 | ¥121.15200 | ¥3,634.56 |
60 | ¥119.39517 | ¥7,163.71 |
120 | ¥105.34892 | ¥12,641.87 |
270 | ¥98.32548 | ¥26,547.88 |
510 | ¥96.21843 | ¥49,071.40 |