Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,810 In Stock | 1 : ¥16.63000 Cut Tape (CT) 500 : ¥9.89864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 250mOhm | 250mOhm | - | - | - | 3750Vrms | - | - | - | -40°C ~ 125°C | - | Surface Mount | 0.280" L x 0.205" W (7.10mm x 5.20mm) | 0.138" (3.50mm) | Gull Wing | |||
1,283 In Stock | 1 : ¥47.16000 Box | Box | Active | 1:1, 2:1 | 1kCT | 1kCT | 172Ohm | 172Ohm | Impedance Matching | 20Hz ~ 20kHz | ±1dB | 1500VAC | 2.8dB Max @ 1kHz | - | - | -40°C ~ 105°C | - | Through Hole | 0.800" L x 0.770" W (20.32mm x 19.56mm) | 0.700" (17.78mm) | PC Pin | |||
2,552 In Stock | 1 : ¥47.84000 Bulk | Bulk | Active | 1:1.07 | 600 | 600 | 43Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.670" L x 0.781" W (17.02mm x 19.84mm) | 0.470" (11.94mm) | PC Pin | |||
10,991 In Stock | 1 : ¥48.10000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 58Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
6,372 In Stock 1,409 Factory | 1 : ¥48.10000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 820Ohm | 1.07kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
3,200 In Stock | 1 : ¥46.88000 Cut Tape (CT) 400 : ¥26.67825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1:1 | 600 | 287 | 175Ohm | 175Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.2dB | 1875VRMS @ 1 Second | 4dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
2,626 In Stock | 1 : ¥48.96000 Cut Tape (CT) 400 : ¥27.86163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1:1 | 600 | 600 | 115Ohm | 115Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 3000VRMS @ 1 Minute | 2dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
5,229 In Stock | 1 : ¥67.90000 Tube | Tube | Active | 2:1:1 | 600 | 600, 150/150 | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
2,686 In Stock 4,274 Factory | 1 : ¥68.50000 Bulk | Bulk | Active | 1:1 | 600, 150/150 | 600, 150/150 | 17Ohm, 19Ohm | 14.5Ohm, 22Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 1W | -20°C ~ 85°C | - | Through Hole | 1.375" L x 1.187" W (34.93mm x 30.15mm) | 1.187" (30.15mm) | PC Pin | |||
2,330 In Stock | 1 : ¥79.74000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 85Ohm | 110Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
5,190 In Stock | 1 : ¥86.51000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 1 Second | - | - | 40mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
134 In Stock | 1 : ¥88.31000 Bulk | Bulk | Active | 1:1 | 135 | 135CT | 10.5Ohm | 10.8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
202 In Stock | 1 : ¥89.34000 Bulk | Bulk | Active | 2:1:1 | 600 | 150/150 | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,284 In Stock | 1 : ¥93.02000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
7,033 In Stock 1,001 Factory | 1 : ¥110.94000 Bulk | Bulk | Active | 25:1 | 7.5kCT | 12 | 796Ohm | 2.9Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
22,612 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 1:1 | 600 | 600 | 85Ohm | 110Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB | 1500VRMS @ 1 Minute | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
7,209 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 1:1 | 600CT | 600CT | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
5,585 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 8.66:1 | 600CT | 8 | 60Ohm | 1.5Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
3,683 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 1:1 | 135 | 135CT | 10.5Ohm | 10.8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1500VRMS @ 1 Minute | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
3,596 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 30 Seconds | - | - | 40mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
2,158 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 22.4:1 | 1.6kCT | 3.2 | 230Ohm | 1Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±3dB | 500VRMS @ 30 Seconds | - | - | 65mW Max @ 300Hz | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,064 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 3.16:1 | 500 | 50 | 55Ohm | 8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
268 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 2:1:1 | 600 | 600, 150/150 | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
175 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 3.54:1 | 150 | 12 | 20Ohm | 2.5Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
2,163 In Stock | 1 : ¥131.43000 Bulk | Bulk | Active | 4.4:1 | 1k | 50 | 145Ohm | 8Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin |