MET-39 | |
---|---|
DigiKey Part Number | MT4155-ND |
Manufacturer | |
Manufacturer Product Number | MET-39 |
Description | AUDIO XFMR 500 / 50 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 Impedance Primary Ohms 50 Impedance Secondary Ohms 3.16:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-39 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 3.16:1 | |
Impedance - Primary (Ohms) | 500 | |
Impedance - Secondary (Ohms) | 50 | |
DC Resistance (DCR) - Primary | 55Ohm | |
DC Resistance (DCR) - Secondary | 8Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.29000 | ¥114.29 |
10 | ¥84.43700 | ¥844.37 |
25 | ¥77.93840 | ¥1,948.46 |
50 | ¥75.34040 | ¥3,767.02 |
100 | ¥73.26200 | ¥7,326.20 |
250 | ¥72.22280 | ¥18,055.70 |
550 | ¥71.44351 | ¥39,293.93 |
1,100 | ¥70.14446 | ¥77,158.91 |