MET-50 | |
---|---|
DigiKey Part Number | MT7365-ND |
Manufacturer | |
Manufacturer Product Number | MET-50 |
Description | AUDIO XFMR 10K / 125 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 125 Impedance Secondary Ohms 8.62:1 Audio Transformer 300Hz ~ 20kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 8.62:1 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 125 | |
DC Resistance (DCR) - Primary | 1.1kOhm | |
DC Resistance (DCR) - Secondary | 28Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 20kHz | |
Frequency Response | ±3dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 10mW Max @ 300Hz | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.87000 | ¥220.87 |
10 | ¥194.84600 | ¥1,948.46 |
25 | ¥188.35160 | ¥4,708.79 |
40 | ¥168.86625 | ¥6,754.65 |
80 | ¥162.37150 | ¥12,989.72 |