TY-303P | |
---|---|
DigiKey Part Number | 237-1126-ND |
Manufacturer | |
Manufacturer Product Number | TY-303P |
Description | AUDIO XFMR 4K / 600 TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4k Impedance Primary Ohms 600 Impedance Secondary Ohms 2.43:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-303P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2.43:1 | |
Impedance - Primary (Ohms) | 4k | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 260Ohm | |
DC Resistance (DCR) - Secondary | 52Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 1dB Typ | |
Return Loss | 26dB Typ | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.715" W (20.62mm x 18.16mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥33.78200 | ¥337.82 |
25 | ¥32.89360 | ¥822.34 |
50 | ¥30.22540 | ¥1,511.27 |
100 | ¥28.44790 | ¥2,844.79 |
250 | ¥27.55912 | ¥6,889.78 |
500 | ¥26.67016 | ¥13,335.08 |
1,000 | ¥25.78103 | ¥25,781.03 |