Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,379 In Stock 1,283 Factory | 1 : ¥48.10000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 820Ohm | 1.07kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
1,666 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 3.16:1 | 500 | 50 | 55Ohm | 8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 560 : ¥26.00338 Bulk | Bulk | Active | 1:0.397 | 4k | 600 | 225Ohm | 45Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.2dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.799" L x 0.650" W (20.30mm x 16.50mm) | 0.736" (18.70mm) | PC Pin |