TY-141P | |
---|---|
DigiKey Part Number | 237-1118-ND |
Manufacturer | |
Manufacturer Product Number | TY-141P |
Description | AUDIO XFMR 10KCT / 10KCT TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-141P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 10kCT | |
DC Resistance (DCR) - Primary | 820Ohm | |
DC Resistance (DCR) - Secondary | 1.07kOhm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1500V | |
Insertion Loss | 1.5dB | |
Return Loss | 26dB | |
Power Level | 100mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.700" W (20.62mm x 17.78mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin | |
Weight | 0.032 lb (14.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.10000 | ¥48.10 |
10 | ¥36.53400 | ¥365.34 |
25 | ¥35.57560 | ¥889.39 |
50 | ¥32.69120 | ¥1,634.56 |
100 | ¥30.76800 | ¥3,076.80 |
250 | ¥29.80620 | ¥7,451.55 |
500 | ¥28.84488 | ¥14,422.44 |
1,000 | ¥27.88339 | ¥27,883.39 |