J201 TO-92 3L ROHS | |
---|---|
DigiKey Part Number | 4004-J201TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | J201 TO-92 3L ROHS |
Description | JFET N-CH 40V 10MA TO92 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 10 mA 350 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 200 µA @ 15 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4.5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.58485 | ¥16,584.85 |