TY-146P | |
---|---|
DigiKey Part Number | 237-1122-ND |
Manufacturer | |
Manufacturer Product Number | TY-146P |
Description | XFMR 600 150/150 / 600 150/150 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-146P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600, 150/150 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | 17Ohm, 19Ohm | |
DC Resistance (DCR) - Secondary | 14.5Ohm, 22Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1500V | |
Insertion Loss | 1.5dB | |
Return Loss | 26dB | |
Power Level | 1W | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.375" L x 1.187" W (34.93mm x 30.15mm) | |
Height - Seated (Max) | 1.187" (30.15mm) | |
Termination Style | PC Pin | |
Weight | 0.188 lb (85.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.51000 | ¥68.51 |
10 | ¥53.21900 | ¥532.19 |
25 | ¥51.78400 | ¥1,294.60 |
50 | ¥44.59200 | ¥2,229.60 |
100 | ¥42.57710 | ¥4,257.71 |
250 | ¥41.71456 | ¥10,428.64 |
500 | ¥40.99520 | ¥20,497.60 |
1,000 | ¥40.40530 | ¥40,405.30 |