TTC-264 | |
---|---|
DigiKey Part Number | MT4123-ND |
Manufacturer | |
Manufacturer Product Number | TTC-264 |
Description | AUDIO XFMR 600 / 470 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 470 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 470 | |
DC Resistance (DCR) - Primary | 108Ohm | |
DC Resistance (DCR) - Secondary | 120Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±1dB ~ ±4dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 2.5dB Max @ 1kHz | |
Return Loss | - | |
Power Level | -20dB ~ 4dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.906" W (24.00mm x 23.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.64000 | ¥45.64 |
10 | ¥34.66100 | ¥346.61 |
25 | ¥33.74760 | ¥843.69 |
50 | ¥31.01060 | ¥1,550.53 |
100 | ¥29.18650 | ¥2,918.65 |
396 | ¥28.27429 | ¥11,196.62 |
792 | ¥27.36234 | ¥21,670.97 |
1,188 | ¥26.45024 | ¥31,422.89 |