TY-307P | |
---|---|
DigiKey Part Number | 237-1130-ND |
Manufacturer | |
Manufacturer Product Number | TY-307P |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.07 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-307P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1.07 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 43Ohm | |
DC Resistance (DCR) - Secondary | 61Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 1dB Typ | |
Return Loss | 26dB Typ | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.670" L x 0.781" W (17.02mm x 19.84mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.84000 | ¥47.84 |
10 | ¥36.38800 | ¥363.88 |
25 | ¥35.43480 | ¥885.87 |
50 | ¥32.56080 | ¥1,628.04 |
100 | ¥30.64540 | ¥3,064.54 |
250 | ¥29.68824 | ¥7,422.06 |
500 | ¥28.73034 | ¥14,365.17 |
1,000 | ¥27.77278 | ¥27,772.78 |