1628SEA | |
---|---|
DigiKey Part Number | HM2094-ND |
Manufacturer | |
Manufacturer Product Number | 1628SEA |
Description | AUDIO XFMR 5K / 4, 8, 16 CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 5k | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Single Ended Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000Vrms | |
Insertion Loss | ±1dB | |
Return Loss | - | |
Power Level | 30W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.500" L x 3.750" W (114.30mm x 95.25mm) | |
Height - Seated (Max) | 4.560" (115.82mm) | |
Termination Style | Wire Leads | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,627.62000 | ¥1,627.62 |
10 | ¥1,511.35100 | ¥15,113.51 |
25 | ¥1,453.22600 | ¥36,330.65 |