1615A

DigiKey Part Number
HM4166-ND
Manufacturer
Manufacturer Product Number
1615A
Description
XFMR 5KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
5kCT
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
84.46Ohm, 96.25Ohm
DC Resistance (DCR) - Secondary
130mOhm, 210mOhm, 270mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
30Hz ~ 30kHz
Frequency Response
±1dB
Voltage - Isolation
2000V @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
15W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.250" L x 2.500" W (82.55mm x 63.50mm)
Height - Seated (Max)
3.060" (77.72mm)
Termination Style
Wire Leads
Weight
3.3 lbs (1.5 kg)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,145.07000¥1,145.07
10¥1,106.87800¥11,068.78
25¥1,030.53800¥25,763.45
50¥954.20300¥47,710.15
Manufacturers Standard Package