1642SE | |
---|---|
DigiKey Part Number | HM4284-ND |
Manufacturer | |
Manufacturer Product Number | 1642SE |
Description | AUDIO XFMR 5K / 4, 8, 16 CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 5k | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Single Ended Audiophile | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 3500Vrms | |
Insertion Loss | ±1dB | |
Return Loss | - | |
Power Level | 75W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.500" L x 4.380" W (190.50mm x 111.25mm) | |
Height - Seated (Max) | 5.250" (133.35mm) | |
Termination Style | Wire Leads | |
Weight | 28 lbs (12.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,218.11000 | ¥3,218.11 |
10 | ¥3,053.66300 | ¥30,536.63 |
25 | ¥2,936.21760 | ¥73,405.44 |