TTC-5014 | |
---|---|
DigiKey Part Number | MT7231-ND |
Manufacturer | |
Manufacturer Product Number | TTC-5014 |
Description | AUDIO XFMR 600 / 348 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 348 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 348 | |
DC Resistance (DCR) - Primary | 149Ohm | |
DC Resistance (DCR) - Secondary | 139Ohm | |
Transformer Type | - | |
Frequency Range | 200Hz ~ 4kHz | |
Frequency Response | ±0.25dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 3.25dB Max @ 1kHz | |
Return Loss | 14dB Min @ 200Hz ~ 4kHz | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | UL60950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.571" W (15.00mm x 14.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥31.50900 | ¥315.09 |
25 | ¥30.67840 | ¥766.96 |
50 | ¥28.19240 | ¥1,409.62 |
100 | ¥26.53410 | ¥2,653.41 |
400 | ¥25.70490 | ¥10,281.96 |
800 | ¥24.87571 | ¥19,900.57 |
1,200 | ¥24.04652 | ¥28,855.82 |