TY-141P-B | |
---|---|
DigiKey Part Number | TY-141P-B-ND |
Manufacturer | |
Manufacturer Product Number | TY-141P-B |
Description | AUDIO XFMR 10KCT / 10KCT TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-141P-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 10kCT | |
DC Resistance (DCR) - Primary | 820Ohm | |
DC Resistance (DCR) - Secondary | 1.07kOhm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1500V | |
Insertion Loss | 1.5dB @ 1kHz | |
Return Loss | 26dB | |
Power Level | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.700" W (20.62mm x 17.78mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥27.88338 | ¥33,460.06 |