Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,039 In Stock 1,301 Factory | 1 : ¥110.95000 Bulk | Bulk | Active | 25:1 | 7.5kCT | 12 | 796Ohm | 2.9Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
2,172 In Stock | 1 : ¥131.44000 Bulk | Bulk | Active | 4.4:1 | 1k | 50 | 145Ohm | 8Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
318 In Stock 2 Factory | 1 : ¥138.13000 Bulk | Bulk | Active | 14.1:1 | 200kCT | 1kCT | 5.3kOhm | 100Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 10mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,556 In Stock | 1 : ¥139.07000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
6,718 In Stock | 1 : ¥150.47000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
561 In Stock 352 Factory | 1 : ¥150.47000 Bulk | Bulk | Active | 1:1.1 | 500CT | 600 | 67Ohm | 98Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
342 In Stock 225 Factory | 1 : ¥133.07000 Bulk | Bulk | Active | 7.1:1 | 50kCT | 1kCT | 3.8kOhm | 75Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 25mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
143 In Stock 65 Factory | 1 : ¥139.07000 Bulk | Bulk | Active | 2.24:1 | 10kCT | 2kCT | 1.05kOhm | 330Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
943 In Stock 2,272 Factory | 1 : ¥115.15000 Bulk | Bulk | Active | 1.58:1 | 1.5kCT | 600 | 168Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
471 In Stock 657 Factory | 1 : ¥117.38000 Bulk | Bulk | Active | 1:1.42 | 300CT | 600 | 41Ohm | 98Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
457 In Stock 87 Factory | 1 : ¥150.47000 Bulk | Bulk | Active | 1.22:1 | 900CT | 600 | 104Ohm | 96Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥150.47000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
72 In Stock | 1 : ¥139.07000 Bulk | Bulk | Active | 4.47:1 | 10kCT | 500CT | 1.05kOhm | 80Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
67 In Stock 158 Factory | 1 : ¥156.73000 Bulk | Bulk | Active | 5:1 | 25kCT, 20kCT | 1kCT, 800CT | 1.7kOhm | 115Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 40mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
20 In Stock 206 Factory | 1 : ¥139.07000 Bulk | Bulk | Active | 2.1:1 | 10k | 10k, 2.5k/2.5k | 1kOhm | 565/650Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
19 In Stock | 1 : ¥139.07000 Bulk | Bulk | Active | 4.48:1:1 | 10k | 2k, 500/500 | 1.05kOhm | 146/168Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥131.44000 Bulk | Bulk | Active | 3.54:1 | 150CT | 12 | 18Ohm | 2.7Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥150.47000 Bulk | Bulk | Active | 2:1:1 | 600 | 600, 150/150 | 72Ohm | 40Ohm, 45Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 672 : ¥87.88421 Bulk | Bulk | Active | 3.54:1 | 150CT | 12 | 18Ohm | 2.7Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 672 : ¥87.88421 Bulk | Bulk | Active | 4.4:1 | 1k | 50 | 145Ohm | 8Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 672 : ¥87.02393 Bulk | Bulk | Active | - | - | - | 15Ohm | - | - | - | - | 1000VRMS @ 1 Second | - | - | - | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 672 : ¥93.02866 Bulk | Bulk | Active | 2.88:1 | 10kCT | 1.2kCT | 1.05kOhm | 200Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 672 : ¥93.02866 Bulk | Bulk | Active | 2.24:1 | 10kCT | 2kCT | 1.05kOhm | 330Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 672 : ¥93.02866 Bulk | Bulk | Active | 4.48:1:1 | 10k | 2k, 500/500 | 1.05kOhm | 146/168Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 672 : ¥93.02866 Bulk | Bulk | Active | 4.47:1 | 10kCT | 500CT | 1.05kOhm | 80Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin |