AS6214-AWLT-L WLP LF T&R

DigiKey Part Number
4991-AS6214-AWLT-LTR-ND - Tape & Reel (TR)
4991-AS6214-AWLT-LCT-ND - Cut Tape (CT)
4991-AS6214-AWLT-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6214-AWLT-L WLP LF T&R
Description
TEMP SENSOR WLCSP 6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03)
Datasheet
 Datasheet
EDA/CAD Models
AS6214-AWLT-L WLP LF T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Resolution
16 b
Features
Standby Mode, Sleep Mode
Accuracy - Highest (Lowest)
±0.4°C (±1°C)
Test Condition
0°C ~ 65°C (65°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.5x1.03)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥8.50100¥85.01
25¥6.80080¥170.02
100¥6.23390¥623.39
500¥5.24186¥2,620.93
1,000¥4.67516¥4,675.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.10449¥20,522.45
10,000¥3.83086¥38,308.60
15,000¥3.76245¥56,436.75
Manufacturers Standard Package