AS6214-AWLT-S WLP LF T&R | |
---|---|
DigiKey Part Number | 4991-AS6214-AWLT-STR-ND - Tape & Reel (TR) 4991-AS6214-AWLT-SCT-ND - Cut Tape (CT) 4991-AS6214-AWLT-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6214-AWLT-S WLP LF T&R |
Description | TEMP SENSOR WLCSP 6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | 16 b | |
Features | Standby Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | 0°C ~ 65°C (65°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.5x1.03) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥8.50100 | ¥85.01 |
25 | ¥6.80080 | ¥170.02 |
100 | ¥6.23390 | ¥623.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.06216 | ¥2,531.08 |
1,000 | ¥4.51490 | ¥4,514.90 |
2,500 | ¥4.37812 | ¥10,945.30 |
5,000 | ¥4.10449 | ¥20,522.45 |
12,500 | ¥3.83086 | ¥47,885.75 |