TMP112AIDRLR | |
---|---|
DigiKey Part Number | 4518-TMP112AIDRLRTR-ND - Tape & Reel (TR) 4518-TMP112AIDRLRCT-ND - Cut Tape (CT) 4518-TMP112AIDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112AIDRLR |
Description | SOT-563 TEMPERATURE SENSORS ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.5°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.09480 | ¥202.37 |
100 | ¥6.64910 | ¥664.91 |
250 | ¥6.21516 | ¥1,553.79 |
500 | ¥5.49252 | ¥2,746.26 |
1,000 | ¥4.33617 | ¥4,336.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.04713 | ¥12,141.39 |
6,000 | ¥3.84478 | ¥23,068.68 |
15,000 | ¥3.70023 | ¥55,503.45 |