2450AD18A7250001E | |
---|---|
DigiKey Part Number | 712-2450AD18A7250001ETR-ND - Tape & Reel (TR) 712-2450AD18A7250001ECT-ND - Cut Tape (CT) 712-2450AD18A7250001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AD18A7250001E |
Description | BT/WIFI AND UWB MINI ANTENNA, SI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz, 7.25GHz Bluetooth, UWB, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.48GHz, 6GHz ~ 8.5GHz 3dBi, 5.5dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 7.25GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 6GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 6.5dB | |
Gain | 3dBi, 5.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, UWB, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.61440 | ¥115.36 |
100 | ¥3.76430 | ¥376.43 |
250 | ¥3.49672 | ¥874.18 |
500 | ¥2.97594 | ¥1,487.97 |
1,000 | ¥2.38077 | ¥2,380.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15758 | ¥6,472.74 |
6,000 | ¥2.00880 | ¥12,052.80 |
15,000 | ¥1.93439 | ¥29,015.85 |
30,000 | ¥1.85999 | ¥55,799.70 |