2450AD18A6050001E | |
---|---|
DigiKey Part Number | 712-2450AD18A6050001ETR-ND - Tape & Reel (TR) 712-2450AD18A6050001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2450AD18A6050001E |
Description | ANT2.45 / 6.05 GHZ BT/WIFI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.375GHz, 6.525GHz Bluetooth, Wi-Fi6E Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz 2dBi, 1.5dBi, 2.7dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AD18A6050001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | 6dB, 5dB, 5dB | |
Gain | 2dBi, 1.5dBi, 2.7dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | Bluetooth, Wi-Fi6E |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15758 | ¥6,472.74 |
6,000 | ¥2.00880 | ¥12,052.80 |
15,000 | ¥1.93439 | ¥29,015.85 |
30,000 | ¥1.85999 | ¥55,799.70 |