ANT1204F002R0433A | |
---|---|
DigiKey Part Number | 311-1570-2-ND - Tape & Reel (TR) 311-1570-1-ND - Cut Tape (CT) 311-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204F002R0433A |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 433MHz Chip RF Antenna 419MHz ~ 447MHz 0.79dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT1204F002R0433A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 419MHz ~ 447MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6.5dB | |
Gain | 0.79dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.14000 | ¥121.40 |
25 | ¥11.52080 | ¥288.02 |
100 | ¥9.46270 | ¥946.27 |
250 | ¥8.84536 | ¥2,211.34 |
500 | ¥7.81686 | ¥3,908.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.17129 | ¥6,171.29 |
2,000 | ¥5.75983 | ¥11,519.66 |
5,000 | ¥5.47186 | ¥27,359.30 |
10,000 | ¥5.26615 | ¥52,661.50 |