2042870100 | |
---|---|
DigiKey Part Number | WM17024-ND |
Manufacturer | |
Manufacturer Product Number | 2042870100 |
Description | RF ANT 433MHZ FLAT PATCH U.FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 433MHz ISM Flat Patch RF Antenna 0.8dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042870100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 0.8dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.098" (2.50mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
12 | ¥48.90333 | ¥586.84 |
30 | ¥46.62933 | ¥1,398.88 |
84 | ¥40.48702 | ¥3,400.91 |
234 | ¥38.66782 | ¥9,048.27 |
444 | ¥35.25592 | ¥15,653.63 |
948 | ¥30.70679 | ¥29,110.04 |
2,400 | ¥29.56950 | ¥70,966.80 |