BN35-3H103FB-50 | |
---|---|
DigiKey Part Number | 2259-BN35-3H103FB-50-ND |
Manufacturer | |
Manufacturer Product Number | BN35-3H103FB-50 |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3450K | |
B25/75 | - | |
B25/85 | 3486K | |
B25/100 | - | |
Operating Temperature | -20°C ~ 80°C | |
Power - Max | 132 mW | |
Length - Lead Wire | 1.496" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥9.32960 | ¥233.24 |
50 | ¥9.12100 | ¥456.05 |
200 | ¥8.29190 | ¥1,658.38 |
600 | ¥7.25542 | ¥4,353.25 |
1,000 | ¥6.42622 | ¥6,426.22 |
5,000 | ¥6.01163 | ¥30,058.15 |