RH18-6Y103FB-125-S | |
---|---|
DigiKey Part Number | 2259-RH18-6Y103FB-125-S-ND |
Manufacturer | |
Manufacturer Product Number | RH18-6Y103FB-125-S |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3390K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 110°C | |
Power - Max | 85 mW | |
Length - Lead Wire | 4.65" (118.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥8.95520 | ¥223.88 |
100 | ¥8.20900 | ¥820.90 |
500 | ¥6.90296 | ¥3,451.48 |
1,000 | ¥6.15670 | ¥6,156.70 |
5,000 | ¥5.59703 | ¥27,985.15 |