ED2F103A2-10269 | |
---|---|
DigiKey Part Number | 4316-ED2F103A2-10269-ND |
Manufacturer | |
Manufacturer Product Number | ED2F103A2-10269 |
Description | NTC THERMISTOR AT-4 2 26AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 3435K | |
Operating Temperature | -30°C ~ 90°C | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.23900 | ¥62.39 |
100 | ¥4.41690 | ¥441.69 |
1,000 | ¥3.36068 | ¥3,360.68 |
5,000 | ¥2.97663 | ¥14,883.15 |
10,000 | ¥2.75578 | ¥27,557.80 |