PT103J2 | |
---|---|
DigiKey Part Number | 615-1010-ND |
Manufacturer | |
Manufacturer Product Number | PT103J2 |
Description | THERMISTOR NTC 10KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | PT103J2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥14.42500 | ¥144.25 |
25 | ¥12.01920 | ¥300.48 |
50 | ¥11.75160 | ¥587.58 |
100 | ¥10.68340 | ¥1,068.34 |
500 | ¥9.34802 | ¥4,674.01 |
1,000 | ¥8.27967 | ¥8,279.67 |
5,000 | ¥7.74547 | ¥38,727.35 |