Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.44% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥17.08500 | ¥170.85 |
25 | ¥13.85800 | ¥346.45 |
50 | ¥12.89260 | ¥644.63 |
100 | ¥12.24740 | ¥1,224.74 |
500 | ¥10.31382 | ¥5,156.91 |
1,000 | ¥9.66918 | ¥9,669.18 |
5,000 | ¥9.02458 | ¥45,122.90 |