HLMP-CM1A-56000 | |
---|---|
DigiKey Part Number | 516-HLMP-CM1A-56000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-CM1A-56000 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥8.03400 | ¥80.34 |
100 | ¥5.94750 | ¥594.75 |
500 | ¥5.46492 | ¥2,732.46 |
1,000 | ¥4.50054 | ¥4,500.54 |
2,000 | ¥4.27552 | ¥8,551.04 |
6,000 | ¥4.17909 | ¥25,074.54 |
10,000 | ¥4.08265 | ¥40,826.50 |