OVLEW1CB9 | |
---|---|
DigiKey Part Number | 365-1177-ND |
Manufacturer | |
Manufacturer Product Number | OVLEW1CB9 |
Description | LED WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | OVLEW1CB9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
100 | ¥4.58190 | ¥458.19 |
250 | ¥4.39492 | ¥1,098.73 |
500 | ¥4.30142 | ¥2,150.71 |
1,000 | ¥4.20791 | ¥4,207.91 |
2,500 | ¥4.02093 | ¥10,052.32 |
5,000 | ¥3.92739 | ¥19,636.95 |
10,000 | ¥3.83391 | ¥38,339.10 |