Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3600K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥19.63800 | ¥196.38 |
25 | ¥15.93040 | ¥398.26 |
50 | ¥14.81860 | ¥740.93 |
100 | ¥14.07820 | ¥1,407.82 |
500 | ¥11.85546 | ¥5,927.73 |
1,000 | ¥11.11443 | ¥11,114.43 |
5,000 | ¥10.37350 | ¥51,867.50 |