NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥25.04000 Bag | Bag | Active | 10k | ±1% | ±1% | 3600K | - | - | - | - | -40°C ~ 135°C | 3.66" (93.00mm) | Through Hole | Bead | |||
2,414 In Stock | 1 : ¥18.55000 Bag | Bag | Active | 10k | ±0.44% | ±1% | 3892K | - | - | - | - | -40°C ~ 135°C | 0.71" (18.00mm) | Through Hole | Bead | |||
1,987 In Stock | 1 : ¥14.61000 Bag | Bag | Active | 10k | ±1% | ±1% | 3600K | - | - | - | - | -40°C ~ 135°C | 1.30" (33.00mm) | Through Hole | Bead | |||
502 In Stock | 1 : ¥21.51000 Bag | Bag | Active | 100k | ±1% | ±1% | 3892K | - | - | - | - | -40°C ~ 135°C | 0.71" (18.00mm) | Through Hole | Bead | |||
0 In Stock Check Lead Time | 1 : ¥20.94000 Bag | Bag | Active | 10k | ±0.44% | ±1% | 3892K | - | - | - | - | -40°C ~ 135°C | 3.66" (93.00mm) | Through Hole | Bead | |||
0 In Stock Check Lead Time | 1 : ¥19.38000 Bag | Bag | Active | 10k | ±0.44% | ±1% | 3892K | - | - | - | - | -40°C ~ 135°C | 1.30" (33.00mm) | Through Hole | Bead |