KT103J2 | |
---|---|
DigiKey Part Number | 615-1077-ND |
Manufacturer | |
Manufacturer Product Number | KT103J2 |
Description | THERMISTOR NTC 10KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | KT103J2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 135°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥18.11900 | ¥181.19 |
25 | ¥16.10760 | ¥402.69 |
50 | ¥15.30140 | ¥765.07 |
250 | ¥13.69132 | ¥3,422.83 |
500 | ¥12.48318 | ¥6,241.59 |
1,000 | ¥11.67779 | ¥11,677.79 |
5,000 | ¥11.06271 | ¥55,313.55 |