PS104J2 | |
---|---|
DigiKey Part Number | 615-1006-ND |
Manufacturer | |
Manufacturer Product Number | PS104J2 |
Description | THERM NTC 100KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | PS104J2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥16.83000 | ¥168.30 |
25 | ¥14.95840 | ¥373.96 |
50 | ¥14.20960 | ¥710.48 |
250 | ¥12.71336 | ¥3,178.34 |
500 | ¥11.59158 | ¥5,795.79 |
1,000 | ¥10.84367 | ¥10,843.67 |
5,000 | ¥10.27252 | ¥51,362.60 |