RB095BM-40FHTL | |
---|---|
DigiKey Part Number | RB095BM-40FHTLTR-ND - Tape & Reel (TR) RB095BM-40FHTLCT-ND - Cut Tape (CT) RB095BM-40FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BM-40FHTL |
Description | DIODE ARRAY SCHOTT 40V 6A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BM-40FHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.65800 | ¥66.58 |
100 | ¥4.60820 | ¥460.82 |
500 | ¥3.85040 | ¥1,925.20 |
1,000 | ¥3.27694 | ¥3,276.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91855 | ¥7,296.38 |
5,000 | ¥2.76493 | ¥13,824.65 |
12,500 | ¥2.56013 | ¥32,001.62 |
25,000 | ¥2.53478 | ¥63,369.50 |