RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
502 In Stock | 1 : ¥54.15000 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | - | Flat Patch | 1 | - | -10dB | 0.8dBi | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.098" (2.50mm) | ISM | |||
234 In Stock | 1 : ¥49.14000 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | - | Flat Patch | 1 | - | -10dB | 0.5dBi | Cable - 200mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | ISM | |||
798 In Stock | 1 : ¥64.95000 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | - | Flat Patch | 1 | - | -10dB | 0.6dBi | Cable - 150mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | ISM | |||
0 In Stock Check Lead Time | 1,200 : ¥30.70682 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | - | Flat Patch | 1 | - | -10dB | 0.8dBi | Cable - 50mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | ISM | |||
0 In Stock Check Lead Time | 800 : ¥45.56089 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | - | Flat Patch | 1 | - | -10dB | 0.4dBi | Cable - 250mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | ISM | |||
0 In Stock Check Lead Time | 800 : ¥48.81611 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | - | Flat Patch | 1 | - | -10dB | -0.3dBi | Cable - 300mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | ISM |