2042870050 | |
---|---|
DigiKey Part Number | 2042870050-ND |
Manufacturer | |
Manufacturer Product Number | 2042870050 |
Description | RF ANT 433MHZ FLAT PATCH CAB ADH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 433MHz ISM Flat Patch RF Antenna 0.8dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 0.8dBi | |
Features | Cable - 50mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥30.70682 | ¥36,848.18 |