ANT-433-HESM | |
---|---|
DigiKey Part Number | ANT-433-HESM-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-HESM |
Description | RF ANT 433MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 433MHz Alarms, ISM, Remote Control, Security Systems Helical RF Antenna 418MHz ~ 458MHz 1.9dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-HESM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 418MHz ~ 458MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.350" (8.89mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
250 | ¥9.26632 | ¥2,316.58 |
500 | ¥8.75626 | ¥4,378.13 |
1,000 | ¥8.24627 | ¥8,246.27 |
2,000 | ¥7.65110 | ¥15,302.20 |