SRFI079-150 | |
---|---|
DigiKey Part Number | 627-SRFI079-150-ND |
Manufacturer | |
Manufacturer Product Number | SRFI079-150 |
Description | RF ANT 421MHZ FLAT BAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 421MHz, 433MHz, 452MHz LTE Flat Bar RF Antenna 410MHz ~ 470MHz 2.8dBi, 1.7dBi, 1.1dBi IPEX, MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 421MHz, 433MHz, 452MHz | |
Frequency Range | 410MHz ~ 470MHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | 3, 2.2 | |
Return Loss | -9dB, -6dB | |
Gain | 2.8dBi, 1.7dBi, 1.1dBi | |
Features | Cable - 150mm | |
Termination | IPEX, MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥46.79900 | ¥467.99 |
200 | ¥38.34175 | ¥7,668.35 |
1,000 | ¥27.52745 | ¥27,527.45 |